
5084616-4 | |
|---|---|
DigiKey Part Number | A99237TR-ND - Tape & Reel (TR) A99237CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5084616-4 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5084616-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.463" (11.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,55000 € | 9,55 € |
| 10 | 8,11700 € | 81,17 € |
| 25 | 7,60840 € | 190,21 € |
| 50 | 7,24520 € | 362,26 € |
| 100 | 6,92160 € | 692,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,04460 € | 1.208,92 € |
| 400 | 5,75633 € | 2.302,53 € |
| 600 | 5,65490 € | 3.392,94 € |
| Unit Price without VAT: | 9,55000 € |
|---|---|
| Unit Price with VAT: | 11,36450 € |


















