
PCT 203615 | |
|---|---|
DigiKey Part Number | 5348-PCT203615TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PCT 203615 |
Description | BOX PLAS LGT GRY 14.17"LX5.91"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Cover Included 14.170" L x 5.910" W (359.92mm x 150.11mm) X 7.870" (199.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.170" L x 5.910" W (359.92mm x 150.11mm) | |
Height | 7.870" (199.90mm) | |
Area (L x W) | 84.0in² (542cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,85000 € | 179,85 € |
| 5 | 161,86400 € | 809,32 € |
| 10 | 152,87100 € | 1.528,71 € |
| 25 | 140,28200 € | 3.507,05 € |
| Unit Price without VAT: | 179,85000 € |
|---|---|
| Unit Price with VAT: | 214,02150 € |








