



6EP33368MB002CY0 | |
|---|---|
DigiKey Part Number | 3473-6EP33368MB002CY0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP33368MB002CY0 |
Description | AC/DC DIN RAIL SUPPLY QUAD 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 4 Output 24V 24V 24V 24V 5A, 5A, 5A, 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 4 | |
AC Voltage - Input | 85 ~ 275 VAC | |
DC Voltage - Input (Min) | 93V | |
DC Voltage - Input (Max) | 275V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 24V | |
Voltage - Output 4 | 24V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A, 5A, 5A, 5A | |
Power (Watts) | - | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -25°C ~ 60°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 5.91" L x 4.92" W x 4.92" H (150.0mm x 125.0mm x 125.0mm) | |
Approval Agency | cCSAus, CE, CSA, cULus, EAC, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.164,92000 € | 1.164,92 € |
| Unit Price without VAT: | 1.164,92000 € |
|---|---|
| Unit Price with VAT: | 1.386,25480 € |










