



5179029-4 | |
|---|---|
DigiKey Part Number | A115332-ND |
Manufacturer | |
Manufacturer Product Number | 5179029-4 |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5179029-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,99500 € | 39,95 € |
| 30 | 3,69633 € | 110,89 € |
| 50 | 3,56540 € | 178,27 € |
| 100 | 3,39500 € | 339,50 € |
| 250 | 3,18252 € | 795,63 € |
| 500 | 3,03070 € | 1.515,35 € |
| 1.000 | 2,88617 € | 2.886,17 € |
| 2.500 | 2,85242 € | 7.131,05 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |




















