
0193230210 | |
|---|---|
DigiKey Part Number | 900-0193230210TR-ND - Tape & Reel (TR) 900-0193230210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0193230210 |
Description | AA1-321-M4T METRIC VERSAK RING T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 0.5 ~ 1.0mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 0.5 ~ 1.0mm² | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,19650 € | 19,65 € |
| 500 | 0,17538 € | 87,69 € |
| 1.000 | 0,16699 € | 166,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17987 € | 359,74 € |
| 4.000 | 0,17128 € | 685,12 € |
| 6.000 | 0,16645 € | 998,70 € |
| 10.000 | 0,16055 € | 1.605,50 € |
| 14.000 | 0,15679 € | 2.195,06 € |
| 20.000 | 0,15289 € | 3.057,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


