
5084618-4 | |
|---|---|
DigiKey Part Number | 5084618-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5084618-4 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5084618-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 13mm | |
Height Above Board | 0.463" (11.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,64013 € | 4.512,10 € |
| Unit Price without VAT: | 5,64013 € |
|---|---|
| Unit Price with VAT: | 6,71175 € |














