
6-5177986-4 | |
|---|---|
DigiKey Part Number | A136360TR-ND - Tape & Reel (TR) A136360CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6-5177986-4 |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 6-5177986-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Height Above Board | 0.230" (5.85mm) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 10 | 6,73700 € | 67,37 € |
| 100 | 5,72630 € | 572,63 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 550 | 4,61218 € | 2.536,70 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |











