
1-5177986-4 | |
|---|---|
DigiKey Part Number | A99205TR-ND - Tape & Reel (TR) A99205CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-5177986-4 |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5177986-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Height Above Board | 0.230" (5.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 10 | 6,73700 € | 67,37 € |
| 25 | 6,31440 € | 157,86 € |
| 50 | 6,01300 € | 300,65 € |
| 100 | 5,72600 € | 572,60 € |
| 250 | 5,64492 € | 1.411,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 4,61187 € | 2.536,53 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |














