
350570-3 | |
|---|---|
DigiKey Part Number | A25363TR-ND - Tape & Reel (TR) A25363CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350570-3 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350570-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09480 € | 2,37 € |
| 50 | 0,09040 € | 4,52 € |
| 100 | 0,08590 € | 8,59 € |
| 250 | 0,08052 € | 20,13 € |
| 500 | 0,07670 € | 38,35 € |
| 1.000 | 0,07303 € | 73,03 € |
| 2.500 | 0,06845 € | 171,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06126 € | 459,45 € |
| 15.000 | 0,05834 € | 875,10 € |
| 22.500 | 0,05669 € | 1.275,52 € |
| 37.500 | 0,05469 € | 2.050,88 € |
| 52.500 | 0,05340 € | 2.803,50 € |
| 75.000 | 0,05208 € | 3.906,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |
























