
AK500-OE-11-1 | |
|---|---|
DigiKey Part Number | AE9911-ND |
Manufacturer | |
Manufacturer Product Number | AK500-OE-11-1 |
Description | CORD 18AWG 320C14 - C13 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,64000 € | 36,40 € |
| 25 | 3,41240 € | 85,31 € |
| 50 | 3,24940 € | 162,47 € |
| 100 | 3,09420 € | 309,42 € |
| 250 | 2,90048 € | 725,12 € |
| 500 | 2,76208 € | 1.381,04 € |
| 1.000 | 2,63035 € | 2.630,35 € |
| 2.500 | 2,46586 € | 6.164,65 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |











