
1586851-1 | |
|---|---|
DigiKey Part Number | A107609-ND |
Manufacturer | |
Manufacturer Product Number | 1586851-1 |
Description | CONN PLUG HSG 2POS UNIV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1586851-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,33080 € | 8,27 € |
| 50 | 0,31500 € | 15,75 € |
| 100 | 0,30000 € | 30,00 € |
| 250 | 0,28112 € | 70,28 € |
| 500 | 0,26768 € | 133,84 € |
| 1.000 | 0,25490 € | 254,90 € |
| 2.500 | 0,23893 € | 597,33 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |









