



1-480707-0 | |
|---|---|
DigiKey Part Number | A1459-ND |
Manufacturer | |
Manufacturer Product Number | 1-480707-0 |
Description | CONN RCPT HSG 9POS UNI-MATE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-480707-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,26320 € | 6,58 € |
| 50 | 0,25060 € | 12,53 € |
| 100 | 0,23860 € | 23,86 € |
| 250 | 0,22360 € | 55,90 € |
| 500 | 0,21292 € | 106,46 € |
| 1.300 | 0,19902 € | 258,73 € |
| 2.600 | 0,18952 € | 492,75 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |





























