350561-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350561-3

DigiKey Part Number
A25362TR-ND - Tape & Reel (TR)
A25362CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350561-3
Description
CONN PIN 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350561-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100.757
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08800 €0,88 €
250,08240 €2,06 €
500,07820 €3,91 €
1000,07450 €7,45 €
2500,06984 €17,46 €
5000,06648 €33,24 €
1.0000,06329 €63,29 €
2.5000,05932 €148,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,05241 €366,87 €
14.0000,04990 €698,60 €
21.0000,04849 €1.018,29 €
35.0000,04678 €1.637,30 €
49.0000,04568 €2.238,32 €
70.0000,04455 €3.118,50 €
175.0000,04176 €7.308,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €