
235-714 | |
|---|---|
DigiKey Part Number | 2946-235-714-ND |
Manufacturer | |
Manufacturer Product Number | 235-714 |
Description | STACKABLE 2-CONDUCTOR PCB TERMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 235-714 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Blue | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,42600 € | 42,60 € |
| Unit Price without VAT: | 0,42600 € |
|---|---|
| Unit Price with VAT: | 0,50694 € |











