
345807-1 | |
|---|---|
DigiKey Part Number | 17-345807-1TR-ND - Tape & Reel (TR) 17-345807-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 345807-1 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 345807-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11760 € | 2,94 € |
| 50 | 0,11180 € | 5,59 € |
| 100 | 0,10630 € | 10,63 € |
| 250 | 0,09968 € | 24,92 € |
| 500 | 0,09490 € | 47,45 € |
| 1.000 | 0,09037 € | 90,37 € |
| 2.500 | 0,08470 € | 211,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07565 € | 453,90 € |
| 12.000 | 0,07203 € | 864,36 € |
| 18.000 | 0,07000 € | 1.260,00 € |
| 30.000 | 0,06752 € | 2.025,60 € |
| 42.000 | 0,06594 € | 2.769,48 € |
| 60.000 | 0,06430 € | 3.858,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |









