
344260-1 | |
|---|---|
DigiKey Part Number | 344260-1-ND |
Manufacturer | |
Manufacturer Product Number | 344260-1 |
Description | CONN RCPT HSG 13POS BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 344260-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20200 € | 12,02 € |
| 25 | 1,12680 € | 28,17 € |
| 50 | 1,07280 € | 53,64 € |
| 100 | 1,02130 € | 102,13 € |
| 250 | 0,95736 € | 239,34 € |
| 700 | 0,89027 € | 623,19 € |
| 1.400 | 0,84778 € | 1.186,89 € |
| 2.800 | 0,80733 € | 2.260,52 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |







