345809-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

345809-1

DigiKey Part Number
17-345809-1TR-ND - Tape & Reel (TR)
17-345809-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
345809-1
Description
CONN TAB 20AWG CRIMP TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
345809-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.639
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19800 €1,98 €
250,18520 €4,63 €
500,17640 €8,82 €
1000,16780 €16,78 €
2500,15728 €39,32 €
5000,14978 €74,89 €
1.0000,14262 €142,62 €
2.5000,13369 €334,23 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,11939 €716,34 €
12.0000,11369 €1.364,28 €
18.0000,11049 €1.988,82 €
30.0000,10658 €3.197,40 €
42.0000,10408 €4.371,36 €
60.0000,10150 €6.090,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €