
345806-1 | |
|---|---|
DigiKey Part Number | 17-345806-1TR-ND - Tape & Reel (TR) 17-345806-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 345806-1 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 345806-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,11280 € | 2,82 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,10200 € | 10,20 € |
| 250 | 0,09556 € | 23,89 € |
| 500 | 0,09098 € | 45,49 € |
| 1.000 | 0,08664 € | 86,64 € |
| 2.500 | 0,08121 € | 203,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07252 € | 435,12 € |
| 12.000 | 0,06906 € | 828,72 € |
| 18.000 | 0,06711 € | 1.207,98 € |
| 30.000 | 0,06474 € | 1.942,20 € |
| 42.000 | 0,06322 € | 2.655,24 € |
| 60.000 | 0,06165 € | 3.699,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |











