



344273-1 | |
|---|---|
DigiKey Part Number | A105223-ND |
Manufacturer | |
Manufacturer Product Number | 344273-1 |
Description | CONN RCPT HSG 3POS 4.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 344273-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,56000 € | 15,60 € |
| 25 | 1,46160 € | 36,54 € |
| 50 | 1,39200 € | 69,60 € |
| 100 | 1,32540 € | 132,54 € |
| 250 | 1,24240 € | 310,60 € |
| 500 | 1,18306 € | 591,53 € |
| 1.000 | 1,12660 € | 1.126,60 € |
| 2.500 | 1,05611 € | 2.640,28 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |




