344265-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
344265-1
344265-1
344265-1

344265-1

DigiKey Part Number
A122613-ND
Manufacturer
Manufacturer Product Number
344265-1
Description
CONN HDR HSG 6POS 4.80MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Header Black 0.189" (4.80mm)
Datasheet
 Datasheet
EDA/CAD Models
344265-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.189" (4.80mm)
Number of Rows
2
Row Spacing
0.220" (5.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.175
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,77800 €7,78 €
250,72920 €18,23 €
500,69420 €34,71 €
1000,66110 €66,11 €
2500,61964 €154,91 €
8000,57081 €456,65 €
1.6000,54356 €869,70 €
3.2000,51763 €1.656,42 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €