
213847-2 | |
|---|---|
DigiKey Part Number | A116227TR-ND - Tape & Reel (TR) A116227CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 213847-2 |
Description | CONN SOCKET 12-14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12-14 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213847-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,73000 € | 8,73 € |
| 10 | 7,11400 € | 71,14 € |
| 25 | 6,55880 € | 163,97 € |
| 50 | 6,16760 € | 308,38 € |
| 100 | 5,80020 € | 580,02 € |
| 250 | 5,34788 € | 1.336,97 € |
| 500 | 5,12464 € | 2.562,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,21309 € | 18.639,27 € |
| Unit Price without VAT: | 8,73000 € |
|---|---|
| Unit Price with VAT: | 10,38870 € |














