
213886-1 | |
|---|---|
DigiKey Part Number | A113105-ND |
Manufacturer | |
Manufacturer Product Number | 213886-1 |
Description | CONN RCPT HSG DRAWER 8POS BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position Housing for Female Sockets Connector Blue Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 213886-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 8 (Power) | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 10 | 10,79900 € | 107,99 € |
| 25 | 10,12240 € | 253,06 € |
| 50 | 9,63880 € | 481,94 € |
| 192 | 8,76641 € | 1.683,15 € |
| 384 | 8,34841 € | 3.205,79 € |
| 576 | 8,17316 € | 4.707,74 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |
















