
213843-1 | |
|---|---|
DigiKey Part Number | A105449TR-ND - Tape & Reel (TR) A105449CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 213843-1 |
Description | CONN SOCKET 8-10AWG SILV CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp 8-10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213843-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8-10 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 10 | 5,53900 € | 55,39 € |
| 25 | 5,19240 € | 129,81 € |
| 50 | 4,94440 € | 247,22 € |
| 100 | 4,70840 € | 470,84 € |
| 250 | 4,56108 € | 1.140,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,88993 € | 5.834,90 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,75880 € |




















