
796330-1 | |
|---|---|
DigiKey Part Number | A114499-ND |
Manufacturer | |
Manufacturer Product Number | 796330-1 |
Description | CONN RCPT HSG FMALE 16PS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 796330-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 16 (12 + 4 Power) | |
Shell Size - Insert | 23-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (12), 8 Power (4) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 € | 28,21 € |
| 20 | 22,83250 € | 456,65 € |
| 40 | 21,74275 € | 869,71 € |
| 60 | 21,13017 € | 1.267,81 € |
| 100 | 20,38280 € | 2.038,28 € |
| 260 | 19,55658 € | 5.084,71 € |
| Unit Price without VAT: | 28,21000 € |
|---|---|
| Unit Price with VAT: | 33,56990 € |












