
796332-1 | |
|---|---|
DigiKey Part Number | A114500-ND |
Manufacturer | |
Manufacturer Product Number | 796332-1 |
Description | CONN PLG HSG MALE 16POS INLINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 796332-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 16 (12 + 4 Power) | |
Shell Size - Insert | 23-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (12), 8 Power (4) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,13000 € | 27,13 € |
| 20 | 21,96400 € | 439,28 € |
| 40 | 20,91625 € | 836,65 € |
| 60 | 20,32667 € | 1.219,60 € |
| 100 | 19,60780 € | 1.960,78 € |
| 260 | 18,83508 € | 4.897,12 € |
| Unit Price without VAT: | 27,13000 € |
|---|---|
| Unit Price with VAT: | 32,28470 € |











