
1-66361-2 | |
|---|---|
DigiKey Part Number | A31998-ND |
Manufacturer | |
Manufacturer Product Number | 1-66361-2 |
Description | CONN PIN 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66361-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65300 € | 6,53 € |
| 25 | 0,61120 € | 15,28 € |
| 50 | 0,58200 € | 29,10 € |
| 100 | 0,55420 € | 55,42 € |
| 250 | 0,51944 € | 129,86 € |
| 500 | 0,49462 € | 247,31 € |
| 1.000 | 0,47099 € | 470,99 € |
| 3.000 | 0,43586 € | 1.307,58 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


























