
788189-2 | |
|---|---|
DigiKey Part Number | A114430-ND |
Manufacturer | |
Manufacturer Product Number | 788189-2 |
Description | CONN RCPT HSNG FMALE 3POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 788189-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 3 (Power) | |
Shell Size - Insert | 17-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 Power | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,26000 € | 67,26 € |
| 24 | 53,74792 € | 1.289,95 € |
| 48 | 51,18542 € | 2.456,90 € |
| 72 | 50,82958 € | 3.659,73 € |
| Unit Price without VAT: | 67,26000 € |
|---|---|
| Unit Price with VAT: | 80,03940 € |

















