
788188-2 | |
|---|---|
cms-digikey-product-number | A114428-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 788188-2 |
cms-description | CONN PLUG HSNG MALE 3POS INLINE |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
cms-eda-cad-models | 788188-2 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 3 (Power) | |
Shell Size - Insert | 17-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 55,04000 € | 55,04 € |
| 24 | 43,98458 € | 1.055,63 € |
| 48 | 41,88708 € | 2.010,58 € |
| 72 | 40,82278 € | 2.939,24 € |
| Unit Price without VAT: | 55,04000 € |
|---|---|
| Unit Price with VAT: | 65,49760 € |















