CPC Series 1, AMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPC Series 1, AMP
TE Connectivity UV-Resistant Connectors | Digi-Key Daily

1977888-1

DigiKey Part Number
A117370-ND
Manufacturer
Manufacturer Product Number
1977888-1
Description
CONN RCPT HSG FMALE 3POS PNL MT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1977888-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
3 (Power)
Shell Size - Insert
17-3
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8 Power
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,64000 €31,64 €
2425,27875 €606,69 €
4824,07271 €1.155,49 €
7223,39431 €1.684,39 €
12022,56700 €2.708,04 €
26422,27568 €5.880,78 €
Manufacturers Standard Package
Unit Price without VAT:31,64000 €
Unit Price with VAT:37,65160 €