
72.01.8.240.0000 | |
|---|---|
DigiKey Part Number | 2066-72.01.8.240.0000-ND |
Manufacturer | |
Manufacturer Product Number | 72.01.8.240.0000 |
Description | CNTRL LIQUID LEVEL 240V AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 230 ~ 240VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 72.01.8.240.0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 230 ~ 240VAC | |
Sensitivity | 5 ~ 150kOhm | |
Features | Adjustable Sensitivity, Delay Timer | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 17A @ 240VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,56000 € | 88,56 € |
| 10 | 73,31500 € | 733,15 € |
| 25 | 68,39680 € | 1.709,92 € |
| 50 | 65,12460 € | 3.256,23 € |
| 100 | 62,22470 € | 6.222,47 € |
| Unit Price without VAT: | 88,56000 € |
|---|---|
| Unit Price with VAT: | 105,38640 € |













