



2-1969613-0 | |
|---|---|
DigiKey Part Number | A123522-ND |
Manufacturer | |
Manufacturer Product Number | 2-1969613-0 |
Description | CONN PLUG HSG 20POS 4.20MM |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1969613-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,40920 € | 10,23 € |
| 50 | 0,38980 € | 19,49 € |
| 100 | 0,37100 € | 37,10 € |
| 250 | 0,34776 € | 86,94 € |
| 500 | 0,33114 € | 165,57 € |
| 1.000 | 0,31532 € | 315,32 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |




















