



2-1969614-0 | |
|---|---|
DigiKey Part Number | A123525-ND |
Manufacturer | |
Manufacturer Product Number | 2-1969614-0 |
Description | CONN RCPT HSG 20POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1969614-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,43880 € | 10,97 € |
| 50 | 0,41780 € | 20,89 € |
| 100 | 0,39780 € | 39,78 € |
| 250 | 0,37288 € | 93,22 € |
| 500 | 0,35504 € | 177,52 € |
| 1.000 | 0,33808 € | 338,08 € |
| 2.500 | 0,31691 € | 792,28 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |











