2-1969603-0 front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-1969603-0 front
2-1969603-0 back
2-1969603-0
2-1969603-0

2-1969603-0

DigiKey Part Number
A123510-ND
Manufacturer
Manufacturer Product Number
2-1969603-0
Description
CONN RCPT HSG 20POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1969603-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.440
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,41400 €4,14 €
250,38800 €9,70 €
500,36940 €18,47 €
1000,35180 €35,18 €
2500,32968 €82,42 €
5000,31394 €156,97 €
1.0000,29894 €298,94 €
2.5000,28022 €700,55 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €