
2238020-1 | |
|---|---|
DigiKey Part Number | 2238020-1-ND |
Manufacturer | |
Manufacturer Product Number | 2238020-1 |
Description | CONN PIN 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2238020-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05850 € | 5,85 € |
| 250 | 0,05480 € | 13,70 € |
| 500 | 0,05216 € | 26,08 € |
| 1.000 | 0,04966 € | 49,66 € |
| 2.500 | 0,04655 € | 116,38 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |
















