Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1-1969612-2 | |
|---|---|
DigiKey Part Number | A120323-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969612-2 |
Description | CONN PLUG HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969612-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,39280 € | 9,82 € |
| 50 | 0,37420 € | 18,71 € |
| 100 | 0,35630 € | 35,63 € |
| 250 | 0,33392 € | 83,48 € |
| 500 | 0,31794 € | 158,97 € |
| 1.000 | 0,30276 € | 302,76 € |
| 2.500 | 0,28380 € | 709,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |













