1-1969597-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 31.610
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 6.485
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 6.892
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 225
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 9.677
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 2.112
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 1.138
Unit Price: 0,13000 €
Datasheet
1-1969597-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1969597-2

DigiKey Part Number
A120312-ND
Manufacturer
Manufacturer Product Number
1-1969597-2
Description
CONN RCPT HSG 12POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1969597-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3.930 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,29000 €2,90 €
250,27240 €6,81 €
500,25920 €12,96 €
1000,24690 €24,69 €
2500,23144 €57,86 €
5000,22036 €110,18 €
1.0000,20983 €209,83 €
2.5000,19668 €491,70 €
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €

Other Suppliers on DigiKey

3.930In Stock
Ships from WEC