


0190730224 | |
|---|---|
DigiKey Part Number | WM19776TR-ND - Tape & Reel (TR) WM19776CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730224 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730224 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.292" (7.42mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.047" (26.59mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190700145 | Molex | 13 | WM18287-ND | 0,46000 € | Parametric Equivalent |
| 0190730132 | Molex | 1.244 | WM19772-ND | 0,95000 € | Parametric Equivalent |
| 0190730222 | Molex | 19.936 | WM18309-ND | 0,50000 € | Parametric Equivalent |
| 0190730224 | Molex | 951 | WM19776CT-ND | 0,60000 € | Parametric Equivalent |
| 1-35787-0 | TE Connectivity AMP Connectors | 21.900 | A107350CT-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,47800 € | 11,95 € |
| 50 | 0,45500 € | 22,75 € |
| 100 | 0,43330 € | 43,33 € |
| 250 | 0,40612 € | 101,53 € |
| 500 | 0,38670 € | 193,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41384 € | 413,84 € |
| 2.000 | 0,39408 € | 788,16 € |
| 3.000 | 0,38297 € | 1.148,91 € |
| 5.000 | 0,36941 € | 1.847,05 € |
| 7.000 | 0,36075 € | 2.525,25 € |
| 10.000 | 0,35179 € | 3.517,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



