
1747367-1 | |
|---|---|
DigiKey Part Number | 1747367-1-ND |
Manufacturer | |
Manufacturer Product Number | 1747367-1 |
Description | CONN RCPT 5POS 2.50MM PCB SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Female Blade Sockets Connector Solder 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1747367-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 5 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,43900 € | 24,39 € |
| 25 | 2,28640 € | 57,16 € |
| 50 | 2,17700 € | 108,85 € |
| 110 | 2,05918 € | 226,51 € |
| 330 | 1,90552 € | 628,82 € |
| 550 | 1,83805 € | 1.010,93 € |
| 1.100 | 1,75038 € | 1.925,42 € |
| 2.530 | 1,65056 € | 4.175,92 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |










