1717445-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1717445-6
1717445-6
1717445-6

1717445-6

DigiKey Part Number
A139156-ND
Manufacturer
Manufacturer Product Number
1717445-6
Description
CONN HDR 8POS 2.50MM R/A SLDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Header, Male Blades Connector Solder 0.098" (2.50mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1717445-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Battery
Connector Type
Header, Male Blades
Number of Positions
8
Pitch
0.098" (2.50mm)
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Material - Insulation
Thermoplastic
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.031
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,59500 €15,95 €
251,49480 €37,37 €
661,39561 €92,11 €
1321,32902 €175,43 €
2641,26557 €334,11 €
5281,20515 €636,32 €
1.0561,14764 €1.211,91 €
2.5081,07974 €2.707,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €