



5787443-1 | |
|---|---|
DigiKey Part Number | A123173-ND |
Manufacturer | |
Manufacturer Product Number | 5787443-1 |
Description | CONN HDR 5POS 5.00MM KINKED PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header, Male Blades Connector Kinked Pin 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5787443-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 5 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Kinked Pin | |
Wire Gauge | - | |
Features | Keyless | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Contact Finish Thickness | 74.8µin (1.90µm) | |
Voltage Rating | 50 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,81500 € | 28,15 € |
| 25 | 2,63880 € | 65,97 € |
| 50 | 2,51260 € | 125,63 € |
| 121 | 2,36058 € | 285,63 € |
| 363 | 2,18446 € | 792,96 € |
| 605 | 2,10719 € | 1.274,85 € |
| 1.089 | 2,02163 € | 2.201,56 € |
| 2.541 | 1,94525 € | 4.942,88 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |












