
6123738-7 | |
|---|---|
DigiKey Part Number | A109380-ND |
Manufacturer | |
Manufacturer Product Number | 6123738-7 |
Description | CONN PLUG 10POS 2.50MM EDGE R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Plug, Male Blades Connector Solder 0.098" (2.50mm) Board Edge, Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 6123738-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Plug, Male Blades | |
Number of Positions | 10 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide, Solder Retention | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 6 A | |
Material - Insulation | Polyamide (PA6T), Nylon 6T | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 50 | 3,11400 € | 155,70 € |
| 100 | 2,96530 € | 296,53 € |
| 500 | 2,64694 € | 1.323,47 € |
| 1.000 | 2,52068 € | 2.520,68 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |











