
1674231-1 | |
|---|---|
DigiKey Part Number | A114929-ND |
Manufacturer | |
Manufacturer Product Number | 1674231-1 |
Description | CONN RCPT 10POS 2.50MM PCB SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Female Blade Sockets Connector Solder 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1674231-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 10 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Polyamide (PA6T), Nylon 6T | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,30300 € | 23,03 € |
| 25 | 2,15840 € | 53,96 € |
| 50 | 2,05500 € | 102,75 € |
| 100 | 1,95700 € | 195,70 € |
| 300 | 1,81093 € | 543,28 € |
| 500 | 1,74686 € | 873,43 € |
| 1.000 | 1,70257 € | 1.702,57 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |











