146845-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146845-1
146845-1
146845-1

146845-1

DigiKey Part Number
A128002-ND
Manufacturer
Manufacturer Product Number
146845-1
Description
CONN RCPT 5POS 5.00MM SMD SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
146845-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Battery
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
5
Pitch
0.197" (5.00mm)
Mounting Type
Surface Mount
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Keyless
Color
Black
Fastening Type
Push-Pull
Contact Material
Phosphor Bronze
Contact Finish
Nickel
Contact Finish Thickness
-
Voltage Rating
50 V
Material - Insulation
Polyphthalamide (PPA)
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.681
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,48500 €14,85 €
251,39160 €34,79 €
501,32520 €66,26 €
1211,24504 €150,65 €
3631,15209 €418,21 €
6051,11132 €672,35 €
1.0891,06618 €1.161,07 €
2.5411,00434 €2.552,03 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €