



787439-1 | |
|---|---|
DigiKey Part Number | A123183-ND |
Manufacturer | |
Manufacturer Product Number | 787439-1 |
Description | CONN RCPT 5POS 5.00MM SMD SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 787439-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | 12.0V Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 5 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Right Hand Keying | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Phosphor Bronze | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Voltage Rating | 12 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,07000 € | 30,70 € |
| 25 | 2,87720 € | 71,93 € |
| 99 | 2,61051 € | 258,44 € |
| 198 | 2,48591 € | 492,21 € |
| 297 | 2,41582 € | 717,50 € |
| 594 | 2,33160 € | 1.384,97 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |











