1744417-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1744417-5
1744417-5
1744417-5

1744417-5

DigiKey Part Number
A116485-ND
Manufacturer
Manufacturer Product Number
1744417-5
Description
CONN PLUG HSG 5POS 2.50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1744417-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.563
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10500 €1,05 €
250,09760 €2,44 €
500,09300 €4,65 €
1000,08850 €8,85 €
2500,08300 €20,75 €
6000,07802 €46,81 €
1.2000,07428 €89,14 €
3.0000,06963 €208,89 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €