



1744416-7 | |
|---|---|
DigiKey Part Number | A116479-ND |
Manufacturer | |
Manufacturer Product Number | 1744416-7 |
Description | CONN RCPT HSG 7POS 3.96MM |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744416-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,33520 € | 8,38 € |
| 50 | 0,31880 € | 15,94 € |
| 100 | 0,30370 € | 30,37 € |
| 250 | 0,28460 € | 71,15 € |
| 500 | 0,27102 € | 135,51 € |
| 1.000 | 0,25806 € | 258,06 € |
| 3.000 | 0,23880 € | 716,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |











