



1744417-6 | |
|---|---|
DigiKey Part Number | A116486-ND |
Manufacturer | |
Manufacturer Product Number | 1744417-6 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744417-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,10260 € | 5,13 € |
| 100 | 0,09780 € | 9,78 € |
| 250 | 0,09160 € | 22,90 € |
| 500 | 0,08722 € | 43,61 € |
| 1.000 | 0,08304 € | 83,04 € |
| 2.500 | 0,07784 € | 194,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |















