
63933-2 | |
|---|---|
DigiKey Part Number | A100910TR-ND - Tape & Reel (TR) A100910CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63933-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63933-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.293" (7.44mm) | |
Length - Overall | 0.771" (19.58mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,11280 € | 2,82 € |
| 50 | 0,10740 € | 5,37 € |
| 100 | 0,10230 € | 10,23 € |
| 250 | 0,09592 € | 23,98 € |
| 500 | 0,09132 € | 45,66 € |
| 1.000 | 0,08696 € | 86,96 € |
| 2.500 | 0,08150 € | 203,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,07121 € | 854,52 € |
| 24.000 | 0,06781 € | 1.627,44 € |
| 36.000 | 0,06590 € | 2.372,40 € |
| 60.000 | 0,06357 € | 3.814,20 € |
| 84.000 | 0,06208 € | 5.214,72 € |
| 120.000 | 0,06054 € | 7.264,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |











