
ICK BGA 35 x 35 x 10 | |
|---|---|
DigiKey Part Number | 5496-ICKBGA35x35x10-ND |
Manufacturer | |
Manufacturer Product Number | ICK BGA 35 x 35 x 10 |
Description | Heatsink for BGAs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 3.82W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Square | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Fin Height | 0.323" (8.20mm) | |
Power Dissipation @ Temperature Rise | 3.82W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 6.6°C/W | |
Thermal Resistance @ Natural | 15.7°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,24400 € | 12,44 € |
| Unit Price without VAT: | 1,24400 € |
|---|---|
| Unit Price with VAT: | 1,48036 € |











