
1744144-1 | |
|---|---|
DigiKey Part Number | A103940TR-ND - Tape & Reel (TR) A103940CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1744144-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1744144-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12440 € | 3,11 € |
| 50 | 0,11840 € | 5,92 € |
| 100 | 0,11260 € | 11,26 € |
| 250 | 0,10556 € | 26,39 € |
| 500 | 0,10052 € | 50,26 € |
| 1.000 | 0,09572 € | 95,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08245 € | 329,80 € |
| 8.000 | 0,07851 € | 628,08 € |
| 12.000 | 0,07629 € | 915,48 € |
| 20.000 | 0,07359 € | 1.471,80 € |
| 28.000 | 0,07187 € | 2.012,36 € |
| 40.000 | 0,07008 € | 2.803,20 € |
| 100.000 | 0,06570 € | 6.570,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |




















